- RS Stock No.:
- 266-2928
- Mfr. Part No.:
- 92604246010
- Brand:
- FEIN
1 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£231.88
(exc. VAT)
£278.26
(inc. VAT)
Units | Per unit |
1 + | £231.88 |
- RS Stock No.:
- 266-2928
- Mfr. Part No.:
- 92604246010
- Brand:
- FEIN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The FEIN battery starter set has 2 x Li-Ion batteries with GAL 1880 CV rapid charger, active air cooling and process-controlled charge management.
5 Ah capacity
User-friendly and space-saving
User-friendly and space-saving
- RS Stock No.:
- 266-2928
- Mfr. Part No.:
- 92604246010
- Brand:
- FEIN
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package