Makita 632G12-3 3Ah 18V Power Tool Battery

Subtotal (1 unit)*

£79.63

(exc. VAT)

£95.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.63

*price indicative

RS Stock No.:
256-6109
Mfr. Part No.:
632G12-3
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Series

63

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

3Ah

Battery Charge Time

24min

RoHS Status: Exempt

COO (Country of Origin):
VN

Makita Series 63 Power Tool Battery, 18V Voltage Rating, 3Ah Battery Capacity - 632G12-3


This power tool battery is a high-performance Li-ion unit designed for use with 18V tools. With dimensions of 113 x 75 x 62mm and a net weight of 0.64 kg, it offers a compact yet powerful solution for demanding applications. The battery features a charge level indicator, ensuring you can easily monitor the remaining power.

Features & Benefits


• Utilises a reliable Li-ion chemistry for superior energy capacity
• Battery capacity of 3Ah supports prolonged tool operation
• Fast charging time of approximately 24 minutes reduces downtime
• Compact design enhances portability and convenience
• 18V nominal voltage ensures compatibility with a wide range of tools
• Energy capacity of 54Wh provides efficient power delivery

Applications


• Ideal for automation and electrical tasks requiring mobility
• Suitable for mechanical industries needing portable power solutions
• Replacement battery to maintain operational efficiency

How long does it take to charge this battery fully?


Charging this battery to full capacity takes approximately 24minutes when using a rapid charger. This quick charging feature allows for minimal interruptions during work, enhancing overall productivity.

What is the advantage of using a Li-ion battery in power tools?


Li-ion batteries provide a high energy density, which results in greater power delivery and longer usage times compared to traditional Ni-Cd or Ni-MH batteries. This chemistry also offers reduced self-discharge rates, meaning less frequent charging is required during non-use periods.

What does the charge level indicator do?


The charge level indicator allows users to easily see the current remaining battery power, helping to avoid unexpected interruptions during use and enabling timely recharging. This feature contributes to effective planning for tasks that require continuous power.

Related links