Gp Batteries P461 Battery Charger For AA, AAA 4 Cell 1.4V 1.7 A, 350mA, Batteries Included

Subtotal (1 unit)*

£47.49

(exc. VAT)

£56.99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship
Units
Per unit
1 +£47.49

*price indicative

RS Stock No.:
244-4636
Mfr. Part No.:
GPACSP461004
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Charge Current

1.7 A, 350 mA, 700 mA, 850mA

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

P461

The Gp Batteries charger that can charge four AA batteries in just 2.6 hours, also equipped with smart safety and technical features that charges up to four AA or AAA batteries at once. With an additional perforated cover, the sturdy case also doubles up

Timer protection
Negative dv full charge detection
Temperature cut-off
Led indicators

Related links