Gp Batteries M451 Battery Charger For AA, AAA 4 Cell 1.4V 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA,

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-4634
Mfr. Part No.:
GPACSM451001
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Charge Current

0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

M451

The Gp Batteries faster charger with smart safety and technical features that charges up to four AA or AAA batteries at once. With an additional perforated cover, the sturdy case also doubles up as a battery organizer, keeping your batteries well protecte

Timer protection - 8 hours
Negative dv full charge detection
Temperature cut-off
Led indicators

Related links