Gp Batteries M451 & D451 Battery Charger For AA, AAA 4 Cell 1.4V 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A,
- RS Stock No.:
- 244-4635
- Mfr. Part No.:
- GPACSM451005
- Brand:
- Gp Batteries
Subtotal (1 unit)*
£61.29
(exc. VAT)
£73.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.29 |
*price indicative
- RS Stock No.:
- 244-4635
- Mfr. Part No.:
- GPACSM451005
- Brand:
- Gp Batteries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Battery Sizes Charged | AA, AAA | |
| Output Voltage | 1.4V | |
| Number of Cells Charged | 4 | |
| Charge Current | 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA | |
| Number of Batteries Charged | 4 | |
| Batteries Included | Yes | |
| Model Number | M451 & D451 | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Battery Sizes Charged AA, AAA | ||
Output Voltage 1.4V | ||
Number of Cells Charged 4 | ||
Charge Current 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA | ||
Number of Batteries Charged 4 | ||
Batteries Included Yes | ||
Model Number M451 & D451 | ||
The Gp Batteries faster charger with smart safety and technical features that charges up to four AA or AAA batteries at once. With an additional perforated cover, the sturdy case also doubles up as a battery organizer, keeping your batteries well protecte
Timer protection - 8 hours
Negative dv full charge detection
Temperature cut-off
Led indicators
Negative dv full charge detection
Temperature cut-off
Led indicators
Related links
- Gp Batteries M451 Battery Charger For AA 0.73 → 0.55 A 730mA,
- Gp Batteries P461 & D461 Battery Charger For AA 0.73 → 0.55 A
- Gp Batteries B421 Battery Charger For AA Batteries Included
- Gp Batteries P461 Battery Charger For AA 350mA, Batteries Included
- Ansmann Comfort Smart Battery Charger For NiMH AA Batteries Included
- Ansmann 1001-0094-44-02520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
