Friwo Battery Charger For Lithium-Ion
- RS Stock No.:
- 176-9028
- Mfr. Part No.:
- EDV1897215
- Brand:
- Friwo
Subtotal (1 unit)*
£179.92
(exc. VAT)
£215.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.92 |
*price indicative
- RS Stock No.:
- 176-9028
- Mfr. Part No.:
- EDV1897215
- Brand:
- Friwo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Chemistries Charged | Lithium-Ion | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Chemistries Charged Lithium-Ion | ||
- COO (Country of Origin):
- PL
Related links
- Friwo Battery Charger For Lithium-Ion
- Friwo Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 8.4V 800mA with Worldwide plug
- Friwo Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 16.8V 800mA with Worldwide plug
- Makita BL1840B Battery Charger For Lithium-Ion 18V
- Mascot Battery Charger For Lithium-Ion 4 Cell
- Mascot 3743 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot Battery Charger For Lithium-Ion 3 Cell
- Cobrane COB-0100 Battery Charger For Lithium-Ion, Batteries Included
