Leatherman CACH1000 CACH Battery Charger For 60V 75 A Automatic
- RS Stock No.:
- 905-970
- Mfr. Part No.:
- CACH1000
- Brand:
- Leatherman
Subtotal (1 unit)*
£267.93
(exc. VAT)
£321.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.93 |
*price indicative
- RS Stock No.:
- 905-970
- Mfr. Part No.:
- CACH1000
- Brand:
- Leatherman
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Battery Charger | |
| Output Voltage | 60V | |
| Maximum Charge Current | 75A | |
| Battery Charger Type | Automatic | |
| Maximum Output Power | 1000W | |
| Standards/Approvals | No | |
| Series | CACH | |
| Weight | 1.7kg | |
| Model Number | CACH1000 | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 11V | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Battery Charger | ||
Output Voltage 60V | ||
Maximum Charge Current 75A | ||
Battery Charger Type Automatic | ||
Maximum Output Power 1000W | ||
Standards/Approvals No | ||
Series CACH | ||
Weight 1.7kg | ||
Model Number CACH1000 | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 11V | ||
- COO (Country of Origin):
- CN
The Leatherman alternator charger is a powerful charging solution designed for efficient energy management. It is equipped with Advanced protective features and supports multiple input and output configurations to optimise battery performance.
Approx. 1.7 kg lightweight design for easy handling
Supports 48V solar input with a maximum capacity of 300W
Dual charging modes for flexible input and output options
Advanced protection features including reverse polarity and overcurrent safeguards
Related links
- Leatherman CACH600 CACH Battery Charger For 60V 45 A Automatic
- COTEK CX24xx Battery Charger For 28.8V, Lead Acid 40 A Advanced Battery Charger
- Friwo Battery Charger For, Li-ion
- Seaward 906A021 906A Battery Charger For
- Energizer Recharge® Pro Charger Battery Charger For AA, AAA with EU plug
- SAM Battery Charger For
- Facom BC126PB Battery Charger For 12V 6 A
- MEAN WELL NPB-450 Battery Charger For
