Mascot 4040310000 Battery Charger For NiMH 20 → 30 Cell 2.18A, Batteries Included
- RS Stock No.:
- 488-925
- Mfr. Part No.:
- 4040310000
- Brand:
- Mascot
Subtotal (1 unit)*
£184.55
(exc. VAT)
£221.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.55 |
*price indicative
- RS Stock No.:
- 488-925
- Mfr. Part No.:
- 4040310000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | NiMH | |
| Number of Cells Charged | 20 → 30 | |
| Charge Current | 2.18A | |
| Batteries Included | Yes | |
| Model Number | 4040310000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged NiMH | ||
Number of Cells Charged 20 → 30 | ||
Charge Current 2.18A | ||
Batteries Included Yes | ||
Model Number 4040310000 | ||
- COO (Country of Origin):
- EE
The Mascot NiMH charger is a versatile charger designed for nickel metal hydride (NiMH) battery. It features ΔV-based charge control, ensuring optimal charging and battery management, along with temperature monitoring and various safety protections. With its configurable parameters and efficient charging process, it is well suited for a range of applications.
Class II insulation
IP44 and IP41 protection
IP44 and IP41 protection
Related links
- Mascot 4040200000 Battery Charger For NiMH 12 → 20 Cell 3.2A, Batteries Included
- Mascot 4040080000 Battery Charger For NiMH 6 → 8 Cell 8A, Batteries Included
- Mascot 4040110000 Battery Charger For NiMH 8 → 12 Cell 5.4A, Batteries Included
- Ansmann 1001-0094-44-02520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
- Ansmann 1001-0094-44-03520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann Smart Eco Battery Charger For NiCd AAA 2 Cell with UK plug, Batteries Included
