Mascot 4040080000 Battery Charger For NiMH 6 → 8 Cell 8A, Batteries Included
- RS Stock No.:
- 488-921
- Mfr. Part No.:
- 4040080000
- Brand:
- Mascot
Subtotal (1 unit)*
£184.55
(exc. VAT)
£221.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £184.55 |
*price indicative
- RS Stock No.:
- 488-921
- Mfr. Part No.:
- 4040080000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | NiMH | |
| Number of Cells Charged | 6 → 8 | |
| Charge Current | 8A | |
| Batteries Included | Yes | |
| Model Number | 4040080000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged NiMH | ||
Number of Cells Charged 6 → 8 | ||
Charge Current 8A | ||
Batteries Included Yes | ||
Model Number 4040080000 | ||
- COO (Country of Origin):
- EE
The Mascot NiMH is a versatile charger designed for nickel metal hydride (NiMH) battery. It features ΔV- based charge control, ensuring optimal charging and battery management, along with temperature monitoring and various safety protections. With its configurable parameters and efficient charging process, it is well suited for a range of applications.
Class II insulation
IP44 and IP41 protection
IP44 and IP41 protection
Related links
- Mascot 4040140000 Battery Charger For LiFePO4 4 Cell 14.6V 8A, Batteries Included
- Mascot 4040120000 Battery Charger For Lead Acid 12 V 12V 8A, Batteries Included
- Mascot 3540300000 Battery Charger For LiFePO4 8 Cell 29.2V 10A, Batteries Included
- Mascot 4040300000 Battery Charger For LiFePO4 8 Cell 29.2V 4A, Batteries Included
- Mascot 4040200000 Battery Charger For NiMH 12 → 20 Cell 3.2A, Batteries Included
- Mascot 4040310000 Battery Charger For NiMH 20 → 30 Cell 2.18A, Batteries Included
- Mascot 4040110000 Battery Charger For NiMH 8 → 12 Cell 5.4A, Batteries Included
- Ansmann Comfort Mini Battery Charger For NiMH AA Batteries Included
