Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA, Batteries Included

Subtotal (1 unit)*

£16.55

(exc. VAT)

£19.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.55

*price indicative

RS Stock No.:
209-2405
Mfr. Part No.:
1001-0091-01
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

2

Charge Current

400mA, 800mA

Number of Batteries Charged

2

Input Voltage

5V dc

Battery Type Charged

NiMH

Batteries Included

Yes

Model Number

Comfort Mini

Weight

48g

Dimensions

96.7 x 41.9 x 29mm

COO (Country of Origin):
CN

Ansmann Battery Charger, NiMH Chemistries Charged, 1.2V Output Voltage - 1001-0091-01


This battery charger is designed for the efficient charging of 1-2 NiMH rechargeable batteries in AA and AAA sizes. Measuring 96.7x41.9x29mm and weighing 48g, it offers a compact solution that integrates easily into any environment. The USB input allows for versatile use across different settings.

Features & Benefits


• Rapid charging at 800mA for AA and 400mA for AAA
• Microcontroller-based charging for precision and efficiency
• Smart LED status display for clear charging indication
• Intelligent charge technology for optimal battery maintenance
• Includes two AA rechargeable batteries and USB cable
• Lightweight and portable for convenient transport

Applications


• Suitable for devices that require rechargeable AA or AAA batteries
• Convenient for home use and travel needs

Can it charge both AA and AAA batteries?


Yes, it can charge both AA and AAA sizes effectively.

Will it stop charging once the batteries are full?


Yes, it features intelligent charge technology that includes an automatic shutdown function.

Can it detect defective batteries?


Yes, it includes a battery defect detection feature for safety and reliability of the devices.

Related links