Schneider Electric ZARC703 Battery Charger For

Subtotal (1 unit)*

£124.07

(exc. VAT)

£148.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.07

*price indicative

RS Stock No.:
283-415
Mfr. Part No.:
ZARC703
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Batteries Included

No

Model Number

ZARC703

COO (Country of Origin):
CN
The Schneider Electric Harmony eXLhoist is a compact battery table charger with 5V DC supply. It has a nominal output current of 1.2 A at 5 V DC.

5 position plug in connector
Net weight 0.12 kg
EU and RoHS compliant

Related links