MEAN WELL NPP-750-48 NPP-750 Battery Charger For 48V, Lithium Manganese, AGM, Li-ion (Lithium Iron), Lead Acid

Subtotal (1 unit)*

£131.09

(exc. VAT)

£157.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.09

*price indicative

RS Stock No.:
145-236
Distrelec Article No.:
302-61-098
Mfr. Part No.:
NPP-750-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Battery Charger

Output Voltage

48V

Maximum Charge Current

8.7A

Compatible Battery Size

40 to 130 Ah

Compatible Battery Chemistry

Lithium Manganese, AGM, Li-ion (Lithium Iron), Lead Acid Batteries, GEL

Battery Charger Type

Wide Output Range with Power Supply

Maximum Output Power

759.4W

Number of Charge Stages

3

Series

NPP-750

Weight

1.84kg

Standards/Approvals

UKCA, cRUus (UL62368-1), DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29), CB (IEC62368-1,IEC60335-1/2-29), PFC, CE, EAC (TPTC004)

Maximum Input Voltage

370, 264V dc

Model Number

NPP-750-48

Minimum Input Voltage

127, 90V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
This MEANWELL Battery charger and power supply is suitable for lead-acid (Pb) batteries. It can also be used as a constant voltage power supply to drive general load.

Output voltage and current adjustable via potentiometer

3-stage charging curve for charging mode

Wide operating temperature range of -30 to 70 degrees Celsius

Multiple protections: short circuit, over load, over voltage, over temperature

Thermal contr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy