MEAN WELL NPP-450-12 NPP-450 Battery Charger For 12V, GEL, AGM, Lead Acid Batteries 4.5 A, 90 to 300 Ah Wide Output
- RS Stock No.:
- 145-189
- Distrelec Article No.:
- 302-61-092
- Mfr. Part No.:
- NPP-450-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£86.92
(exc. VAT)
£104.30
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 19 June 2026
Units | Per unit |
|---|---|
| 1 + | £86.92 |
*price indicative
- RS Stock No.:
- 145-189
- Distrelec Article No.:
- 302-61-092
- Mfr. Part No.:
- NPP-450-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 12V | |
| Maximum Charge Current | 4.5A | |
| Compatible Battery Chemistry | GEL, AGM, Lead Acid Batteries | |
| Compatible Battery Size | 90 to 300 Ah | |
| Battery Charger Type | Wide Output Range with Power Supply | |
| Maximum Output Power | 420W | |
| Weight | 1.02kg | |
| Number of Charge Stages | 3 | |
| Series | NPP-450 | |
| Standards/Approvals | CB (IEC62368-1,IEC60335-1/2-29), CE, cRUus (UL62368-1), DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29), UKCA, EAC (TPTC004), PFC | |
| Maximum Input Voltage | 370, 264V dc | |
| Model Number | NPP-450-12 | |
| Minimum Input Voltage | 127, 90V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 12V | ||
Maximum Charge Current 4.5A | ||
Compatible Battery Chemistry GEL, AGM, Lead Acid Batteries | ||
Compatible Battery Size 90 to 300 Ah | ||
Battery Charger Type Wide Output Range with Power Supply | ||
Maximum Output Power 420W | ||
Weight 1.02kg | ||
Number of Charge Stages 3 | ||
Series NPP-450 | ||
Standards/Approvals CB (IEC62368-1,IEC60335-1/2-29), CE, cRUus (UL62368-1), DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29), UKCA, EAC (TPTC004), PFC | ||
Maximum Input Voltage 370, 264V dc | ||
Model Number NPP-450-12 | ||
Minimum Input Voltage 127, 90V dc | ||
RoHS Status: Exempt
Related links
- MEAN WELL NPP-450-24 NPP-450 Battery Charger For 24V Lead Acid Batteries 45 to 155 Ah Wide Output
- MEAN WELL NPP-450-72 NPP-450 Battery Charger For 72V AGM 19 to 64 Ah Wide Output Range
- MEAN WELL NPP-1200-48 NPP-1200 Battery Charger For 48V GEL 60 to 210 Ah Wide Output
- MEAN WELL NPB-450-12NFC NPB-450 Battery Charger For 14.4V Lead Acid 25 A, 90 to 300 Ah Wide Output Range
- MEAN WELL NPP-1200-24 NPP-1200 Battery Charger For 24V GEL 120 to 420 Ah Wide Output
- MEAN WELL NPB-450-72NFC NPB-450 Battery Charger For 72V Lead Acid 5.5 A, 19 to 64 Ah Wide Output Range
- MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8V Lithium-ion 13.5 A, 45 to 155 Ah Wide Output Range
- MEAN WELL NPP-750-12 NPP-750 Battery Charger For 12V Lead Acid Batteries Lithium Manganese, Li-ion (Lithium
