Knightsbridge 36 W LED Batten Light, 230 V Linear, Anti-corrosive, 1.18 m Long, IP65
- RS Stock No.:
- 922-1467
- Mfr. Part No.:
- NCLED36
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1467
- Mfr. Part No.:
- NCLED36
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Batten | |
| Length | 1.18 m | |
| Width | 86 mm | |
| Depth | 66 mm | |
| Wattage | 36 W | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Lamp Size | T5, T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Series | NCLED | |
| Standards Met | CE, EN 60598 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Batten | ||
Length 1.18 m | ||
Width 86 mm | ||
Depth 66 mm | ||
Wattage 36 W | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Lamp Size T5, T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Series NCLED | ||
Standards Met CE, EN 60598 | ||
- COO (Country of Origin):
- CN
