LED2WORK 28 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 472 mm Long, IP40

Stock information currently inaccessible
RS Stock No.:
268-0679
Mfr. Part No.:
141014-04
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Type

Batten

Batten Type

Single

Length

472 mm

Width

138 mm

Luminosity

2678 lm

Depth

40 mm

Wattage

28 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

220 → 240 V ac

IP Rating

IP40

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK SYSTEMLED developed for system workstations, the SYSTEMLED enables absolutely fast and simple replacement of fluorescent tube luminaires with LED luminaires. That's why it has the same dimensions and connections as the leading conventional luminaires. The electrical interlink ability of the SYSTEMLED makes it possible to create large, particularly efficient lighting surfaces.

391


Anti-glare prism cover
Beam angle 100°
Operating temperature -10 to +50 °C
colour rendering (Ra) > 85
Lamp life > 60,000 hours
Aluminium material housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy