Philips Lighting 31 W LED Batten Light, 220 → 240 V, 1 Lamp , 1.207 m Long, IP65

Stock information currently inaccessible
RS Stock No.:
245-7728
Mfr. Part No.:
919313000040
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Type

Batten

Batten Type

Single

Length

1.207 m

Width

71 mm

Depth

1.207 m

Wattage

31 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Ledinaire Waterproof WT065C range provides maximum performance and durability at great value, As an off-the-shelf LED luminaire solution for all your everyday needs, it can be deployed in a wide variety of locations.

Power consumption tolerance +/-10%
Ambient temperature range -20 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) years of Warranty period

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy