SHOT 16 W LED Batten Light, 220V, 240 V Single, 1 Lamp Anti-corrosive, 1.18 m Long, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-4475
Mfr. Part No.:
LD3BAR12163
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Product Type

Batten Light

Length

1.18m

Width

23mm

Luminous Flux

1350lm

Depth

36mm

Power

16W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage

220V, 240V

Anti-corrosive

Yes

Lifespan

15000h

IP Rating

IP20

Diameter

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SHOT T5 LED bars light used LED technology and its average rated life up to 15,000 hours. It is available in non-dimmable version which has 160 degree beam angle. It used high luminous efficacy up to 84.38lm/W and has high power factor 0.5. The modular T5 LED system to create a continuous linear light source and it is integrated connector for direct connection without shadow gaps.

Operating temperature -20° C - +40° C

Power frequency (Hz) 50/60

IP protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy