Philips Lighting 73 W LED Batten Light, 240 V LED Luminaire, 1 Lamp, 1.75 m Long
- RS Stock No.:
- 205-0155
- Mfr. Part No.:
- 919013004433
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 205-0155
- Mfr. Part No.:
- 919013004433
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Batten Type | Single | |
| Type | LED Luminaire | |
| Length | 1.75 m | |
| Width | 65 mm | |
| Depth | 65 mm | |
| Wattage | 73 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Batten Type Single | ||
Type LED Luminaire | ||
Length 1.75 m | ||
Width 65 mm | ||
Depth 65 mm | ||
Wattage 73 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- GB
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 8000 lm of luminous flux. It has 3-pole.
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Ingress protection code is IP20
