Philips Lighting 32 W LED Batten Light, 240V Single, 1 Lamp, 1.45 m Long, IP20
- RS Stock No.:
- 205-0151
- Mfr. Part No.:
- 919013004431
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-0151
- Mfr. Part No.:
- 919013004431
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.45m | |
| Luminous Flux | 4300lm | |
| Width | 65mm | |
| Depth | 65mm | |
| Dimmable | No | |
| Power | 32W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | EC, REACH | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.45m | ||
Luminous Flux 4300lm | ||
Width 65mm | ||
Depth 65mm | ||
Dimmable No | ||
Power 32W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals EC, REACH | ||
- COO (Country of Origin):
- GB
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 6000 lm of luminous flux. It has 3-pole
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Related links
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
- Philips Lighting 22.5 W LED Batten Light 1 Lamp IP20
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- LEDVANCE LED Batten Light 1 Lamp IP20
