PowerLED 50 W Integrated LED Batten Light, 240V Linear, 1 Lamp Anti-corrosive, 1.54 m Long, IP65
- RS Stock No.:
- 870-986
- Mfr. Part No.:
- PL115HL-T
- Brand:
- PowerLED
Subtotal (1 unit)*
£44.84
(exc. VAT)
£53.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.84 |
*price indicative
- RS Stock No.:
- 870-986
- Mfr. Part No.:
- PL115HL-T
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Batten Light | |
| Lamp Shape | Linear | |
| Length | 1.54m | |
| Width | 102mm | |
| Luminous Flux | 7000lm | |
| Depth | 85mm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Type | Integrated LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| PIR Included | No | |
| Standards/Approvals | CE | |
| Series | ORRA-EVO | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Batten Light | ||
Lamp Shape Linear | ||
Length 1.54m | ||
Width 102mm | ||
Luminous Flux 7000lm | ||
Depth 85mm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Type Integrated LED | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
PIR Included No | ||
Standards/Approvals CE | ||
Series ORRA-EVO | ||
- COO (Country of Origin):
- CN
The PowerLED Batten Lights designed for professional and industrial environments. This range offers energy-efficient replacements for traditional T5 and T8 fluorescent tubes, featuring versatile options such as single and twin lamp variations.
High luminous efficacy delivering up to 120lm to W for superior energy efficiency
Durable construction with a polycarbonate lens and impact-resistant plastic tested to IK08
Related links
- PowerLED 50 W LED Batten Light 1 Lamp IP65
- PowerLED 60 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.5 m Long, IP65
