PowerLED 50 W LED Batten Light, 240V ac Rectangular LED, 1 Lamp, 1.54 m Long, IP65

Image representative of range

Subtotal (1 unit)*

£107.44

(exc. VAT)

£128.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.44

*price indicative

RS Stock No.:
849-474
Mfr. Part No.:
PL115HL-T-EM
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Batten Light

Batten Type

LED

Lamp Shape

Rectangular

Length

1.54m

Luminous Flux

4200lm

Width

102mm

Depth

78mm

Dimmable

No

Power

50W

Number of Lamps

1

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V ac

Anti-corrosive

No

IP Rating

IP65

PIR Included

No

Series

PL115HL-T-EM

COO (Country of Origin):
CN
The PowerLED Batten Lights designed for professional and industrial environments. This range offers energy-efficient replacements for traditional T5 and T8 fluorescent tubes, featuring versatile options such as single and twin lamp variations.

High luminous efficacy delivering up to 120lm to W for superior energy efficiency

Durable construction with a polycarbonate lens and impact-resistant plastic tested to IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy