RS PRO 60 W LED LED Lamp, 230V LED, 1 Lamp Anti-corrosive, 1.72 m Long, IP65

Subtotal (1 unit)*

£375.56

(exc. VAT)

£450.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.56

*price indicative

RS Stock No.:
800-726
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Lamp

Batten Type

LED

Length

1.72m

Width

1.8m

Dimmable

No

Depth

40mm

Power

60W

Number of Lamps

1

Colour

White

Lamp Supplied

Yes

Lamp Type

LED

Voltage

230V

Anti-corrosive

Yes

Lamp Designation

LED Lamp

IP Rating

IP65

PIR Included

No

Standards/Approvals

ESD

Series

RS Pro

COO (Country of Origin):
PL
The RS PRO LED lamp provides even and precise illumination that enhances both comfort and work efficiency in any workspace. It ensures optimal lighting coverage without shadows. With a wide 120° light distribution, it delivers bright, energy-efficient light that minimizes eye strain. It is powered by 230 V, it offers stable, reliable performance Ideal for workshops, labs, and production areas.

1725 mm length

Compatible with 2000 mm workbench

IP65 and IK08 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy