RS PRO 60 W LED LED Lamp, 230V LED, 1 Lamp Anti-corrosive, 1.72 m Long, IP65
- RS Stock No.:
- 800-725
- Brand:
- RS PRO
Subtotal (1 unit)*
£375.56
(exc. VAT)
£450.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.56 |
*price indicative
- RS Stock No.:
- 800-725
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | LED | |
| Product Type | LED Lamp | |
| Length | 1.72m | |
| Width | 1.8m | |
| Depth | 40mm | |
| Dimmable | No | |
| Power | 60W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Voltage | 230V | |
| Anti-corrosive | Yes | |
| Lamp Designation | LED Lamp | |
| IP Rating | IP65 | |
| PIR Included | No | |
| Standards/Approvals | ESD | |
| Series | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type LED | ||
Product Type LED Lamp | ||
Length 1.72m | ||
Width 1.8m | ||
Depth 40mm | ||
Dimmable No | ||
Power 60W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Voltage 230V | ||
Anti-corrosive Yes | ||
Lamp Designation LED Lamp | ||
IP Rating IP65 | ||
PIR Included No | ||
Standards/Approvals ESD | ||
Series RS Pro | ||
- COO (Country of Origin):
- PL
The RS PRO LED lamp provides even and precise illumination that enhances both comfort and work efficiency in any workspace. It ensures optimal lighting coverage without shadows. With a wide 120° light distribution, it delivers bright, energy-efficient light that minimizes eye strain. It is powered by 230 V, it offers stable, reliable performance Ideal for workshops, labs, and production areas.
1725 mm length
Compatible with 1800 mm workbench
IP65 and IK08 protection
Related links
- RS PRO 60 W LED LED Lamp 1 Lamp Anti-corrosive IP65
- RS PRO 60 W LED LED Lamp 1 Lamp Anti-corrosive IP65
- RS PRO 60 W LED LED Lamp 1 Lamp Anti-corrosive IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- RS PRO 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 60 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO LED Batten Light Batten Single 1.5 m Long, IP65


