Bailey Electric & Electronics bv 58 W LED LED, 240V Surface, 1.56 m Long, IP65

Image representative of range

Subtotal (1 unit)*

£15.05

(exc. VAT)

£18.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£15.05

*price indicative

RS Stock No.:
767-982
Mfr. Part No.:
146962
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Batten Type

Surface

Product Type

LED

Length

1.56m

Width

70mm

Depth

68mm

Dimmable

No

Power

58W

Lamp Type

LED

Lamp Supplied

No

Colour

Grey

Voltage

240V

Lamp Designation

T8

IP Rating

IP65

Standards/Approvals

IK10

Series

Relamp T8

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Realm LED is a sustainable surface-mounted lighting fixture designed for easy ceiling installation in damp areas. This tri-proof batten features a waterproof housing that accommodates a single 1200mm LED tube with a G13 base.

High impact resistance rated at IK10

Dust and water protection rated at IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy