Bailey Electric & Electronics bv 36 W LED LED, 240V Tube Surface, 1 Lamp, 1.26 m Long, IP65
- RS Stock No.:
- 767-981
- Mfr. Part No.:
- 146961
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.71 |
*price indicative
- RS Stock No.:
- 767-981
- Mfr. Part No.:
- 146961
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| Batten Type | Surface | |
| Lamp Shape | Tube | |
| Length | 1.26m | |
| Width | 70mm | |
| Dimmable | No | |
| Depth | 68mm | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lamp Designation | T8 | |
| IP Rating | IP65 | |
| PIR Included | No | |
| Standards/Approvals | RoHS | |
| Series | Relamp T8 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
Batten Type Surface | ||
Lamp Shape Tube | ||
Length 1.26m | ||
Width 70mm | ||
Dimmable No | ||
Depth 68mm | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lamp Designation T8 | ||
IP Rating IP65 | ||
PIR Included No | ||
Standards/Approvals RoHS | ||
Series Relamp T8 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Realm LED is a sustainable surface-mounted lighting fixture designed for easy ceiling installation in damp areas. This tri-proof batten features a waterproof housing that accommodates a single 1200mm LED tube with a G13 base.
Maximum LED lamp power of 36 W
Dust and water protection rated at IP65
Related links
- Bailey Electric & Electronics bv 36 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED LED 1 Lamp IP65
- Bailey Electric & Electronics bv 58 W LED LED 1.56 m Long, IP65
- ARC GROUP 36 W LED Light 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 36 W LED Tube
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(36 W) Warm White
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
