ITEM Zinc Plated Base Plate 16 mm 40mm 80 mm

Subtotal (1 unit)*

£27.91

(exc. VAT)

£33.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.91

*price indicative

RS Stock No.:
908-225
Mfr. Part No.:
0.0.406.33
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Base Plate

Material

Zinc Plated

Finish

Plastic Coated

Height

16mm

Length

80mm

Width

40mm

Standards/Approvals

RoHS

Fixing Hole Diameter

9mm

COO (Country of Origin):
DE
The ITEM fastening plate provides stable support for adjustable feet, castors, and various elements, ensuring robust and reliable assembly in mechanical constructions. Its design accommodates easy integration into profile systems.

Stable fastening plates designed for adjustable feet and castors

Easily screws into core bores on profile end faces or sides

Constructed from die-cast zinc for durability

Available in black colour to complement industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy