ITEM Zinc Plated Base Plate 16 mm 80mm 80 mm
- RS Stock No.:
- 908-224
- Mfr. Part No.:
- 0.0.406.23
- Brand:
- ITEM
Subtotal (1 unit)*
£34.94
(exc. VAT)
£41.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.94 |
*price indicative
- RS Stock No.:
- 908-224
- Mfr. Part No.:
- 0.0.406.23
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Base Plate | |
| Material | Zinc Plated | |
| Finish | Plastic Coated | |
| Height | 16mm | |
| Length | 80mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Fixing Hole Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Base Plate | ||
Material Zinc Plated | ||
Finish Plastic Coated | ||
Height 16mm | ||
Length 80mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Fixing Hole Diameter 9mm | ||
- COO (Country of Origin):
- DE
The ITEM Base Plate is a stable fastening solution designed to accommodate adjustable feet, castors, and other structural elements. Its robust construction ensures reliability in various applications, making it a versatile choice for supporting setups.
Constructed from die-cast zinc for durability and strength
Optimised for easy screw mounting into core bores of profiles
Functions seamlessly with both adjustable feet and castors
Weighs 449.0 grams, striking a balance between robustness and manageability
Related links
- ITEM Zinc Plated Base Plate 16 mm 40mm 80 mm
- ABB Aluminium Plated Aluminium Plated Base Plate, 215mm W for Use with 12812 Box
- Bosch Rexroth Die Cast Zinc Base Plate 12 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 40 mm 34mm 80 mm
- Eaton Metal Base Plate 300 mm L for Use with Enclosure
- Bosch Rexroth Base Plate Screw
- Siemens Neoprene Base Plate
- Siemens Stainless Steel Base Plate
