MiniTec Aluminium Base Plate 15 mm 90mm 90 mm
- RS Stock No.:
- 835-551
- Mfr. Part No.:
- 21.0009/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 835-551
- Mfr. Part No.:
- 21.0009/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Base Plate | |
| Material | Aluminium | |
| Finish | Powder Coated | |
| Height | 15mm | |
| Length | 90mm | |
| Width | 90mm | |
| Fixing Hole Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Base Plate | ||
Material Aluminium | ||
Finish Powder Coated | ||
Height 15mm | ||
Length 90mm | ||
Width 90mm | ||
Fixing Hole Diameter 10mm | ||
RoHS Status: Exempt
The MiniTec Base plate is a robust aluminium component designed for secure floor fastening in profile systems. It features a pressure die‑cast construction with a powder‑coated grey finish, ensuring durability and stability.
Aluminium pressure die cast construction
Powder coated grey finish
Designed for floor fastening and support
Related links
- MiniTec Aluminium Base Plate 15 mm 45mm 90 mm
- MiniTec Aluminium Base Plate 15 mm 30mm 60 mm
- Bosch Rexroth Aluminium Base Plate 15 mm 135 mm
- MiniTec Aluminium, Steel Feet
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- Bosch Rexroth Die Cast Aluminium Base Plate 60 mm 60 mm
- Bosch Rexroth Aluminium Base Plate 45 mm 180 mm
