MiniTec Aluminium Base Plate 15 mm 45mm 90 mm

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
835-447
Mfr. Part No.:
21.1043/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Base Plate

Material

Aluminium

Finish

Powder Coated

Height

15mm

Length

90mm

Width

45mm

Fixing Hole Diameter

16mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The MiniTec Base plate is a robust aluminium component designed for secure floor fastening in profile systems. It features a pressure die‑cast construction with a powder‑coated grey finish, ensuring durability and stability.

Aluminium pressure die cast construction

Powder coated grey finish

Designed for floor fastening and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy