Blaklader Neck Scarf, One Size Black Merino Wool, Polyamide
- RS Stock No.:
- 806-365
- Mfr. Part No.:
- 203717439900 - TU
- Brand:
- Blaklader
Subtotal (1 unit)*
£20.80
(exc. VAT)
£24.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.80 |
*price indicative
- RS Stock No.:
- 806-365
- Mfr. Part No.:
- 203717439900 - TU
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Neck Scarf | |
| Size | One Size | |
| Colour | Black | |
| Sub Type | Accessory | |
| Material | Merino Wool, Polyamide | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Neck Scarf | ||
Size One Size | ||
Colour Black | ||
Sub Type Accessory | ||
Material Merino Wool, Polyamide | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Tour de cou en laine mérinos is a stylish and soft neck warmer primarily designed to keep you warm during chilly winter days. It can be worn in various ways for optimal protection.
Crafted from fine merino wool for excellent thermal properties.
Can be worn as a scarf, bandana, or beanie for versatile use.
Breathable material ensures comfort while retaining warmth.
Elegantly designed for added style in cold weather.
Suitable for protecting the head and face against winter elements.
Related links
- Portwest Base Layer, M Black Merino Wool
- Portwest Long Base Layer, S Black Merino Wool
- Portwest Base Layer, S Black Merino Wool
- Portwest Base Layer, 2XL Black Merino Wool
- Portwest Base Layer, XL Black Merino Wool
- Portwest Long Base Layer, XL Black Merino Wool
- Portwest Long Base Layer, L Black Merino Wool
- Portwest Long Base Layer, M Black Merino Wool
