Cinch Connectors Barrier Strip, 12 Contact, 14.3mm Pitch, 2 Row, 30A, 250 V ac

Stock information currently inaccessible
RS Stock No.:
885-9330
Mfr. Part No.:
12-142
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

12

Pitch

14.3mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number of Rows

2

Screw Size

M3

Wire Size

10 AWG

Material

Phenolic

Fixing Centre

185.72mm

Current Rating

30A

Voltage Rating

250 V ac

Dimensions

196.06 x 33.32 x 15.88mm

Depth

15.88mm

Width

33.32mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Length

196.06mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy