Cinch Connectors Barrier Strip, 15 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac

Stock information currently inaccessible
RS Stock No.:
885-9273
Mfr. Part No.:
15-140
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

15

Pitch

9.53mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number of Rows

2

Screw Size

M3

Wire Size

16 AWG

Material

Phenolic

Fixing Centre

152.4mm

Current Rating

15A

Voltage Rating

250 V ac

Dimensions

159.56 x 22.23 x 10.31mm

Depth

10.31mm

Width

22.23mm

Length

159.56mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy