Cinch Connectors Barrier Strip, 5 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac
- RS Stock No.:
- 885-9260
- Mfr. Part No.:
- 5-140
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-9260
- Mfr. Part No.:
- 5-140
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 5 | |
| Pitch | 9.53mm | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Wire Size | 16 AWG | |
| Material | Phenolic | |
| Fixing Centre | 57.15mm | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Dimensions | 64.31 x 22.23 x 10.31mm | |
| Depth | 10.31mm | |
| Length | 64.31mm | |
| Width | 22.23mm | |
| Minimum Operating Temperature | -48°C | |
| Maximum Operating Temperature | +149°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 5 | ||
Pitch 9.53mm | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 16 AWG | ||
Material Phenolic | ||
Fixing Centre 57.15mm | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Dimensions 64.31 x 22.23 x 10.31mm | ||
Depth 10.31mm | ||
Length 64.31mm | ||
Width 22.23mm | ||
Minimum Operating Temperature -48°C | ||
Maximum Operating Temperature +149°C | ||
- COO (Country of Origin):
- MX
