Molex Barrier Strip, 8 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

Stock information currently inaccessible
RS Stock No.:
822-7082
Mfr. Part No.:
38720-6208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Pitch

9.53mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3

Wire Size

22 → 14 AWG

Material

PBT

Current Rating

15A

Voltage Rating

300 V

Dimensions

97.3 x 15.7 x 16.8mm

Depth

16.8mm

Width

15.7mm

Length

97.3mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy