TE Connectivity Tri-Barrier Strip, 9.53mm Pitch, 25 A, 5 A, 300 V, 600 V
- RS Stock No.:
- 821-8855
- Mfr. Part No.:
- 8-1437653-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 821-8855
- Mfr. Part No.:
- 8-1437653-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 9.53mm | |
| Body Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Wire Size | 22 → 12 AWG | |
| Material | Thermoplastic | |
| Current Rating | 25 A, 5 A | |
| Voltage Rating | 300 V, 600 V | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 9.53mm | ||
Body Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Wire Size 22 → 12 AWG | ||
Material Thermoplastic | ||
Current Rating 25 A, 5 A | ||
Voltage Rating 300 V, 600 V | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
