Sato Parts Barrier Strip, 27mm Pitch, 100A, 500 V, Screw Down Termination
- RS Stock No.:
- 646-2870
- Mfr. Part No.:
- ML-6855-3P
- Brand:
- Sato Parts
Stock information currently inaccessible
- RS Stock No.:
- 646-2870
- Mfr. Part No.:
- ML-6855-3P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Pitch | 27mm | |
| Material | Phenolic Resin | |
| Current Rating | 100A | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Pitch 27mm | ||
Material Phenolic Resin | ||
Current Rating 100A | ||
Voltage Rating 500 V | ||
RoHS Status: Not Applicable
