Sato Parts Barrier Strip, 16 Contact, 10 mm Pitch, 1 Row, 300V, 15A
- RS Stock No.:
- 645-6960
- Mfr. Part No.:
- ML-1-16P
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-6960
- Mfr. Part No.:
- ML-1-16P
- Brand:
- Sato Parts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 16 | |
| Pitch | 10mm | |
| Orientation | Straight | |
| Current | 15A | |
| Housing Material | Phenolic Resin | |
| Fixing Centres | 168 mm | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Voltage | 300V | |
| Series | ML-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 16 | ||
Pitch 10mm | ||
Orientation Straight | ||
Current 15A | ||
Housing Material Phenolic Resin | ||
Fixing Centres 168 mm | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Voltage 300V | ||
Series ML-1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
