Sato Parts Barrier Strip, 7 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V

Stock information currently inaccessible
RS Stock No.:
630-0700
Mfr. Part No.:
ML-40-S1AXF-7P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

7

Pitch

7.62mm

Body Orientation

Straight

Number of Rows

1

Material

PBT

Current Rating

10A

Voltage Rating

250 V

Dimensions

70.48 x 14 x 24mm

Depth

24mm

Length

70.48mm

Width

14mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy