TE Connectivity Tri-Barrier Strip, 3 Contact, 6.35mm Pitch, 1 Row, 10A, 300 V
- RS Stock No.:
- 164-5278
- Mfr. Part No.:
- 3-1437646-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-5278
- Mfr. Part No.:
- 3-1437646-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 6.35mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30 → 16 AWG | |
| Material | Thermoplastic | |
| Current Rating | 10A | |
| Voltage Rating | 300 V | |
| Dimensions | 20.32 x 12.7 x 13.97mm | |
| Depth | 13.97mm | |
| Length | 20.32mm | |
| Maximum Operating Temperature | +120°C | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30 → 16 AWG | ||
Material Thermoplastic | ||
Current Rating 10A | ||
Voltage Rating 300 V | ||
Dimensions 20.32 x 12.7 x 13.97mm | ||
Depth 13.97mm | ||
Length 20.32mm | ||
Maximum Operating Temperature +120°C | ||
Width 12.7mm | ||
- COO (Country of Origin):
- US
