RS PRO Barrier Strip, 2 Contact, 14.2 mm Pitch, 2 Row, 600V ac, 30A

Get a bulk buy discount

Add 10 more to save £2.10

View bulk pricing options

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.55-
10 - 24£2.34£2.10
25 +£2.11£11.00

*price indicative

RS Stock No.:
458-760
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Barrier Strip

Number of Contacts

2

Pitch

14.2mm

Orientation

Straight

Current

30A

Housing Material

Phenolic

Contact Material

Brass

Contact Plating

Nickel Plated

Number of Rows

2

Fixing Centres

11.2 mm

Screw Size

8-32

Minimum Operating Temperature

-40°C

Termination Type - Top

Screw

Maximum Operating Temperature

150°C

Voltage

600V ac

Series

TU

Length

54.4mm

Depth

17.5mm

Standards/Approvals

CE/UKCA Declaration of Conformity, UL Recognised

COO (Country of Origin):
CN
The RS Pro Term strip barrier 2 poles 30A 600V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.

Corrosion-resistant screws

Easy wiring installation

Phenolic body

Zinc-plated steel Terminal screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy