Omron Laser Barcode Scanners

Image representative of range

Subtotal (1 unit)*

£1,747.00

(exc. VAT)

£2,096.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,747.00

*price indicative

RS Stock No.:
911-586
Mfr. Part No.:
FIS-0830-1005G
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Handheld Laser Scanner

Product Type

Barcode Scanners

Scanning Technology

Laser

Bluetooth Connectivity

No

2D Scanning

No

Light Source

Laser Diode

LCD Display

No

Interface Type

Ethernet

Wireless Connectivity

No

Indication

Led Indicator

Minimum Operating Temperature

0°C

Maximum Scanning Rate

1400scan/s

Maximum Scanning Distance

762mm

Maximum Operating Temperature

50°C

Depth

66mm

Height

35mm

Weight

7.5oz

Width

88mm

Standards/Approvals

CE

COO (Country of Origin):
US
The Omron Compact industrial laser scanner designed to deliver high-performance decoding capabilities, facilitating reliable readings of 1D barcodes in various automation settings while ensuring connectivity and robust performance.

Scans between 300 to 1400 times per second for efficient data capture

Decodes poorly printed or damaged barcodes to enhance reliability

Offers a read range from 1 to 30 inches, accommodating diverse applications

Features optional embedded Ethernet protocols for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy