Omron Laser Barcode Scanners

Image representative of range

Subtotal (1 unit)*

£1,747.00

(exc. VAT)

£2,096.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,747.00

*price indicative

RS Stock No.:
911-585
Mfr. Part No.:
FIS-0830-1002G
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Handheld Laser Scanner

Product Type

Barcode Scanners

Scanning Technology

Laser

Bluetooth Connectivity

No

Light Source

Laser Diode

2D Scanning

No

LCD Display

No

Interface Type

Ethernet

Wireless Connectivity

No

Indication

Led Indicator

Minimum Operating Temperature

0°C

Maximum Scanning Rate

1400scan/s

Maximum Operating Temperature

50°C

Maximum Scanning Distance

762mm

Depth

66mm

Weight

7.5oz

Width

88mm

Standards/Approvals

CE

Height

35mm

COO (Country of Origin):
US
The Omron Compact industrial laser scanner reliably decodes 1D barcodes with high performance, tailored for various automation environments. Its robust sealing and flexible connectivity options ensure effective operation in demanding industrial applications.

High decoding capabilities for damaged and poorly printed codes

Embedded Ethernet options support TCP/IP and Ethernet/IP

IP54 enclosure provides protection against dust and water

User-friendly plug-and-play setup simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy