Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 16A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 724 unit(s) shipping from 31 August 2026
  • Plus 221 unit(s) shipping from 31 August 2026
  • Plus 300 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.75
10 - 24£3.47
25 - 49£3.21
50 +£2.90

*price indicative

RS Stock No.:
346-8566
Distrelec Article No.:
110-45-113
Mfr. Part No.:
934100100-
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Banana Plug

Colour

Black

Gender

Male

Current

16A

Termination Method

Screw

Voltage

60V dc

Connector Size

4 mm

Contact Plating

Nickel

Connector Type

Banana Jack

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

CE, IEC 61010

RoHS Status: Exempt

COO (Country of Origin):
DE

4 mm banana plugs with screw tower connection


4 mm male banana plugs with tower connection

Screw connection for leads 0.5 mm2 → 1.5 mm2

Note

Stock number 884-9027 is gold plated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy