Electro PJP Red Male Banana Plug, 4 mm Connector, Screw Termination, 1kV, 20A, Nickel Plating
- RS Stock No.:
- 287-8987
- Mfr. Part No.:
- 1076-R
- Brand:
- Electro PJP
Subtotal (1 unit)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 31 August 2026
- Plus 634 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.48 |
*price indicative
- RS Stock No.:
- 287-8987
- Mfr. Part No.:
- 1076-R
- Brand:
- Electro PJP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Gender | Male | |
| Current | 20A | |
| Termination Method | Screw | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | No | |
| Length | 58.9mm | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Colour Red | ||
Gender Male | ||
Current 20A | ||
Termination Method Screw | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact No | ||
Length 58.9mm | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug features screw terminal connection ensures reliable electrical connectivity. It is a stackable plug.
Nickel coated Brass Conductor
PP plastic material
Related links
- Electro PJP Red Male Banana Plug Solder Termination 20A, Nickel Plating
- Electro PJP Red Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Green Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Black Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Blue Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Yellow Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Yellow Male Banana Plug Solder Termination 20A, Nickel Plating
- Electro PJP Black Male Banana Plug Solder Termination 20A, Nickel Plating
