Electro PJP Blue Male Banana Plug, 4 mm Connector, Screw Termination, 1kV, 20A, Nickel Plating

Subtotal (1 unit)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.48

*price indicative

RS Stock No.:
287-8983
Mfr. Part No.:
1076-Bl
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Colour

Blue

Product Type

Banana Plug

Gender

Male

Current

20A

Termination Method

Screw

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

No

Length

58.9mm

Contact Material

Brass

Connector Type

Banana Jack

Insulation Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP Safety banana plug features screw terminal connection ensures reliable electrical connectivity. It is a stackable plug.

Nickel coated Brass Conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy