- RS Stock No.:
- 645-8685
- Mfr. Part No.:
- T-3025-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.834
(exc. VAT)
£2.201
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.834 | £9.17 |
50 - 120 | £1.698 | £8.49 |
125 - 245 | £1.558 | £7.79 |
250 + | £1.42 | £7.10 |
*price indicative |
- RS Stock No.:
- 645-8685
- Mfr. Part No.:
- T-3025-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 125V |
Connector Size | 4 mm |
Current Rating | 10A |
Length | 45mm |
Type | Test Connector |
Insulation Material | Polyamide |
- RS Stock No.:
- 645-8685
- Mfr. Part No.:
- T-3025-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Yellow Female Binding Post Solder Termination 125V
- Sato Parts Black Female Binding Post Solder Termination 125V
- Sato Parts Red Terminal Post 10A, M4 x 0.7 Thread
- Sato Parts Green Female Binding Post Solder Termination 125V
- Sato Parts White Female Binding Post Solder Termination 125V
- Sato Parts Blue Female Binding Post Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V