Sato Parts Green Female Binding Post, 4 mm Connector, Solder Termination, 10A, 125V
- RS Stock No.:
- 645-8679
- Mfr. Part No.:
- T-3025-G
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-8679
- Mfr. Part No.:
- T-3025-G
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 125V | |
| Connector Size | 4 mm | |
| Current Rating | 10A | |
| Length | 45mm | |
| Type | Test Connector | |
| Insulation Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Green | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 125V | ||
Connector Size 4 mm | ||
Current Rating 10A | ||
Length 45mm | ||
Type Test Connector | ||
Insulation Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
T Series
Related links
- Sato Parts Red Female Binding Post Solder Termination 125V
- Sato Parts Black Female Binding Post Solder Termination 125V
- Sato Parts White Female Binding Post Solder Termination 125V
- Sato Parts Yellow Female Binding Post Solder Termination 125V
- Sato Parts Blue Female Binding Post Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
