Staubli Red Male Test Plug, 6 mm Connector, Screw Termination, 80A, 600V
- RS Stock No.:
- 763-3199
- Mfr. Part No.:
- 14.0030-22
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.49
(exc. VAT)
£25.79
(inc. VAT)
- RS Stock No.:
- 763-3199
- Mfr. Part No.:
- 14.0030-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Connector Size | 6 mm | |
| Current Rating | 80A | |
| Length | 62.5mm | |
| Type | Test Connector | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Connector Size 6 mm | ||
Current Rating 80A | ||
Length 62.5mm | ||
Type Test Connector | ||
- COO (Country of Origin):
- CH
Multi-Contact AS6AR-S series 6 mm Safety Surface Mounting Plugs
Multi-Contact AS6AR-S series 6 mm safety surface mounting plugs are face mounted snap in lock insulated plugs designed to replace binding post connectors that no longer meet current safety standards. These safety surface mount plugs have a fixing hole diameter of 9.4 mm and they can mate with either 6 mm sockets or 4 mm plugs as the 6 mm plug has a 4 mm socket inside. The internal connection is made via a threaded M6 stud complete with nuts and washers, available in a wide range of colours.
9.4mm mounting
Accepts 4 and 6 mm plugs
Accepts 4 and 6 mm plugs
Note
Approvals
IEC/EN61010, (UL3111)
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

