Multi Contact Blue 6mm Socket, 600V, 80A, Ag Plated Contact
- RS Stock No.:
- 763-3048
- Mfr. Part No.:
- 14.0034-23
- Brand:
- Multi Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-3048
- Mfr. Part No.:
- 14.0034-23
- Brand:
- Multi Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multi Contact | |
| Colour | Blue | |
| Gender | Plug | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Current Rating | 80A | |
| Contact Plating | Ag | |
| Length | 58mm | |
| Contact Material | CuZn | |
| Insulation Material | POM | |
Select all | ||
|---|---|---|
Brand Multi Contact | ||
Colour Blue | ||
Gender Plug | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Current Rating 80A | ||
Contact Plating Ag | ||
Length 58mm | ||
Contact Material CuZn | ||
Insulation Material POM | ||
- COO (Country of Origin):
- CH
Multi-Contact 6 mm Safety Flush Mounting Plug
Multi-Contact S6AR-N-B4S type 6 mm flush mount plug connectors feature a rigid plug for mounting in panels and housings, designed to mate with KBT6AR-N socket connectors with a snap in lock fitting. These flush mount safety plugs also mate with 4 mm safety plugs as the 6 mm plug has a 4 mm socket hole inside. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.
Mates with 6mm sockets and 4mm plugs
Note
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.
