- RS Stock No.:
- 645-9391
- Mfr. Part No.:
- TJ-560-W
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.822
(exc. VAT)
£2.186
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.822 | £9.11 |
50 - 120 | £1.684 | £8.42 |
125 - 245 | £1.546 | £7.73 |
250 + | £1.41 | £7.05 |
*price indicative |
- RS Stock No.:
- 645-9391
- Mfr. Part No.:
- TJ-560-W
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30V |
Current Rating | 3A |
Connector Size | 4 mm |
Length | 46mm |
Type | Banana Plug |
Insulation Material | PS |
- RS Stock No.:
- 645-9391
- Mfr. Part No.:
- TJ-560-W
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Black Male Banana Plug Solder Termination 30V
- Sato Parts Green Male Banana Plug Solder Termination 30V
- Sato Parts Yellow Male Banana Plug Solder Termination 30V
- Sato Parts Red Male Banana Plug Solder Termination 30V
- Sato Parts White Terminal Post 5A
- Sato Parts White Male Test Plug Solder Termination 30V, Gold Plating
- Sato Parts White Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Blue Male Banana Plug Solder Termination 30V